ALPHA WIRE

Info over ALPHA WIRE


AlphaWire logo

AlphaWire 

ontwerpt en produceert draad-, kabel- en leidingproducten voor zeer uiteenlopende toepassingen en markten. Hoe veeleisend de omgeving ook is, u wilt een kabel die prestaties en betrouwbaarheid biedt waarover u gerust kunt zijn. U wilt een kabel die past bij de toepassing, ongeacht welke temperatuuruitersten, oliën en oplosmiddelen, elektrische ruis en andere risico‘s meespelen. Het doel is klanten te helpen de beste systeemoplossingen te vinden voor hun productieproblemen. Alpha Wire biedt het breedste assortiment AWG-formaten, geleiders en beschermingsopties in de industrie aan. Bij Farnell element14 kunt u kiezen uit ongeveer 6000 artikelen uit onze uitgebreide voorraad, met levering de volgende werkdag of binnen 5 dagen.

Popular Categories
Featured Products
Hook-Up Wire Teflon

Engineered to operate in extreme conditions, Alpha Wire offers a broad range of hook-up wire with PTFE insulation material. Hook-Up wires with Teflon insulation are better equipped to resist oil, oxidation, heat, sunlight, and flame while also remaining flexible at low temperatures.

Protekt

Offering rugged, reliable performance in demanding applications, Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces.

EcoWire

EcoWire derives its advantage from its unique insulation, a modified polyphenylene ether (mPPE) thermoplastic. mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements. EcoWire provides all of the advantages in a smaller, lighter wire.

FIT Wire Management Lacing Cords

Alpha’s lacing cords offer high tensile strength and knot retention. Designed to allow a wider contact area with the insulation so that it remains in place, lacing tape is flexible and easy.

EcoFlex PUR

Get the abrasion, UV, and oil resistance of a tough zero-halogen Polyurethane jacket in a flex cable that’s up to 40% smaller and 44% lighter than other 600V continuous flex cables.

EcoCable Mini

EcoCable® Mini is the next generation of 300 V cables. By combining better performance and minimum environmental impact, EcoCable Mini uses its mPPE insulation and jacketing to provide all of the advantages in a smaller, lighter cable.

Applications

100% Recyclable!

Learn More

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at 030-2417337 or send us your requirements online.

Request a Quote today

Productlijsten vanaf Alpha Wire


Cable, Wire & Cable Assemblies

Connectors

Alle producten weergeven (11.527)

Nieuwe producten vanaf Alpha Wire


Cable, Wire & Cable Assemblies

Alle producten weergeven (559)

Video's


Community


Wilt u informatie zien over dit product van andere klanten?

  Lees discussies, blogs en documenten van onze community leden.

Filters:

Selecteer de documenttypen die u wilt zien en klik op de knop "Filters toepassen"
Stel een vraag aan een van onze experts of begin een discussie en ontvang antwoorden van experts van de leverancier en mede-engineers in onze community.