ENDRESS HAUSER

Info over ENDRESS HAUSER


Endress+Hauser logo

Endress+Hauser 

is a global leader in measurement instrumentation, services and solutions for industrial process engineering and offers process solutions for flow, level, pressure, analytics, temperature, recording and digital communications. Measuring instruments from Endress+Hauser enable customers to operate their plants economically and safely, achieve optimum product quality and protect people and the environment. Read more

Popular Categories
Applications
Food & Beverage

RST 4-225 - M12 Standard Sensor/Actuator Single-Ended Cordset: Male, straight, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm²

Power & Energy

RKMV 3-224 - M8 Standard Sensor/Actuator Single-Ended Cordset: Female, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm²

Oil & Gas

0980 ESL 311-111 - LioN-P, EtherNet/IP I/O Device, 16DI (8x M12), 7/8" Power Supply, Metal, 60 mm

Water & Wastewater Treatment

GDM 3009 Black - DIN Valve Connector, Form A, Field Attachable, 3+Ground, PG 9, Black Housing, without circuitry, 250 V

Featured Products
Picomag DMA15

Electromagnetic flowmeter for utilities

iTEMP TMT31

Temperature transmitter

Waterpilot FMX11

Hydrostatic level sensor for water

iTherm CompactLine TM311

Thermometer, IO-Link + 4-20mA

Liquiphant FTL31

Vibronic level switch for liquids

Cerabar PMC21

Pressure transducer with ceramic sensor

Micropilot FMR10

Radar level sensor for all industries

RIA15 Loop-powered indicator

Display for 4-20mA or HART

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at 030-2417337 or send us your requirements online.

Request a Quote today

Productlijsten vanaf Endress Hauser


Automation & Process Control

Development Boards, Evaluation Tools

Office, Computer & Networking Products

Power & Line Protection

Sensors & Transducers

Alle producten weergeven (1.601)

Nieuwe producten vanaf Endress Hauser


Automation & Process Control

Development Boards, Evaluation Tools

Power & Line Protection

Sensors & Transducers

Alle producten weergeven (1.303)

Video's


Community


Wilt u informatie zien over dit product van andere klanten?

  Lees discussies, blogs en documenten van onze community leden.

Filters:

Selecteer de documenttypen die u wilt zien en klik op de knop "Filters toepassen"
Stel een vraag aan een van onze experts of begin een discussie en ontvang antwoorden van experts van de leverancier en mede-engineers in onze community.