![Logo](https://nl.farnell.com/wcsstore/ExtendedSitesCatalogAssetStore/cms/asset/images/common/manufacturer_logos/large/toshiba-l.gif)
Innovators of Intelligent Power
Featuring the new TPD4165K and TPD7212FN
Power semiconductors
Semiconductor devices are an intrinsic part of the world’s electrical infrastructure, controlling and managing the flow of electrical current energy. Through a mix of conduction, switching, and blocking resistance they incur power losses that impact performance and this will influence design size, and system cost. To ensure the most efficient use of power in any application, losses can minimised by good design and high performance semiconductors that offer low on-resistance, fast switching and latest innovation.
Intelligent power ICs
Toshiba's extensive lineup of intelligent power ICs ranges from low-voltage 40V and 60V to high-voltage 250V and 600V devices. Low-voltage intelligent power ICs feature a variety of protection functions such as overcurrent, thermal shutdown, and diagnostic output and are suitable for a range of automotive and industrial applications. Toshiba high-voltage devices for BLDC motor drive feature protection functions and include a matched gate driver to deliver an integrated solution in a compact package.
High voltage intelligent power devices featuring the TPD4165K
Toshiba motor control technologies
With over 40 years of experience in motor control technologies Toshiba offers system solutions across a wide variety of applications.
Home appliance-BLDC Motor
![](https://nl.farnell.com/wcsstore/ExtendedSitesCatalogAssetStore/cms/asset/images/common/landing/toshiba/compressor.jpg)
Compressor
- MCUs with vector engines TX and TXZ+ series
- MOSFET/IGBT
![](https://nl.farnell.com/wcsstore/ExtendedSitesCatalogAssetStore/cms/asset/images/common/landing/toshiba/fan1.jpg)
Fan
- Three-Phase brushless and sensorless Motor controllers
- Discrete devices & IPDs
![](https://nl.farnell.com/wcsstore/ExtendedSitesCatalogAssetStore/cms/asset/images/common/landing/toshiba/cleaner.jpg)
Cleaner
- Stepping motors
- Brushed DC motors
Automotive
Large motors
Main motors for EV/HEV electric power steering (EPS)
Medium-sized motors
Blower motors, cooling fans, and motors for electric doors
Small motors
Oil pumps, fuel pumps, water pumps, mirrors, and electronic throttles
In-vehicle equipment analog devices ASICs/ASSPs
Industry-BLDC Motor
AGV, Garden tool, Robotics, Fan, Power tool, printer
- MCUs with vector engines TX and TXZ+ series
- MOSFET/IGBT/IPD
- Motor control driver
![](https://nl.farnell.com/wcsstore/ExtendedSitesCatalogAssetStore/cms/asset/images/common/landing/toshiba/drill-mich.jpg)
![](https://nl.farnell.com/wcsstore/ExtendedSitesCatalogAssetStore/cms/asset/images/common/landing/toshiba/xerox.jpg)
![](https://nl.farnell.com/wcsstore/ExtendedSitesCatalogAssetStore/cms/asset/images/common/landing/toshiba/fan1.jpg)
Application examples of High Voltage Intelligent Power Device (HVIPD) – Showcasing TPD4165K
HVIPD are used in many small BLDC motor applications such as inverter type air-conditioning, dish washers, washing machines and other domestic and industrial equipment.
IC with a function of driving the brushless DC motor directly
>Absolute Maximum ratings Voltage:600V/500V/250V Current:0.7A~5A
TPD4165K
600V/3A Intelligent power IC for BLDC motor drive applications
Includes a matched gate driver to deliver a complete, integrated solution in a compact package
- Suitable for applications such as pumps, air conditioning, ventilation, fans etc.
- Increased maximum output current of 3A compared to Toshiba’s existing products
- HDIP30 through hole package reduces the PCB mounting area by over 20%, when compared to Toshiba’s DIP26 products
- P/N : TPD4165K
- Spec: 600V/3A (Maximum Absolute Ratings)
- Protection function: Overcurrent / Thermal shutdown / Undervoltage
- Protection function:3-phase full-bridge
- Drive: Sine-wave / Square-wave
- Power loss
- TPD4165K’s power loss is reduced by 25% than TPD4135K’s
- Approximately 21% reduced in mounting area compared to DIP type conventional products
![](https://nl.farnell.com/wcsstore/ExtendedSitesCatalogAssetStore/cms/asset/images/common/landing/toshiba/3665522-tpd4165k.jpg)
LVIPD (Low voltage intelligent power device) for Industrial
LVIPD have built-in protection functions such as overheating and overcurrent, as well as diagnostic functions. Can be used for industrial applications.
Feature for LVIPD
Example: TPD7106F Block diagram
- Built-in protection functions against overcurrent,overtemperature, etc.
- Built-in diagnostic function to microcontroller
Advantages of installation for LVIPD
- By installing a protection function, the number of board parts can be reduced. Improves board reliability.
Application example
TOSHIBA intelligence power device is applicable to the actuator which operates various industrial applications.
Solenoid drive
![](https://nl.farnell.com/wcsstore/ExtendedSitesCatalogAssetStore/cms/asset/images/common/landing/toshiba/stepper-motor-driver.jpg)
Stepper motor driver
PLC (Programmable logic controller)
MOSFET Gate driver
- Electric power steering
- Automotive brake control
- Automotive electric turbocharger
- Automotive tntegrated starter generator
- Automotive electro active suspension
- Robot cleaner
- Transmission management
- Automotive power slide door
- Automotive radiator fan
- Automotive electric pump (Water/Oil)
- Automotive HVAC
Gate driver for brushless motor TPD7212F
3 phase gate driver for Brushless Motors
- This is a new product which is the next generation of TPD7210F.
- In addition to the TPD7210F functions, it has output voltage monitor and diagnostic output.
- Drive for N-ch MOSFET (6 channels).
- AEC-Q100 (grade 0) qualified.
- Operating supply voltage: 4.5 to 18 V
- Operating temperature: -40 to 150 °C
- Built-in charge pump circuit.
- High-side/low-side arm shorting mode input detection.
- Output monitor (VDD short and GND short)
- Diagnosis functions like VDD short and GND short
- Drive circuir supply voltage monitoring
- Package: WQFN32
![](https://nl.farnell.com/wcsstore/ExtendedSitesCatalogAssetStore/cms/asset/images/common/landing/toshiba/gate-driver.jpg)